
G1.5X3BL6 | |
|---|---|
DigiKey Part Number | 298-18332-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X3BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $549.11000 | $549.11 |
| 10 | $510.55500 | $5,105.55 |
| 25 | $495.93080 | $12,398.27 |
| 50 | $485.12940 | $24,256.47 |
| 120 | $471.80450 | $56,616.54 |
| 360 | $461.34947 | $166,085.81 |



