Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X1.5LG6

DigiKey Part Number
298-12059-ND
Manufacturer
Manufacturer Product Number
G1.5X1.5LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G1.5X1.5LG6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.750" (44.45mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
1.510" (38.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$366.19000$366.19
10$340.49300$3,404.93
25$330.75440$8,268.86
50$323.56380$16,178.19
120$314.68817$37,762.58
360$303.87350$109,394.46
600$300.41362$180,248.17
Manufacturers Standard Package