
G.5X1LG6-A | |
|---|---|
DigiKey Part Number | 298-G5X1LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | G.5X1LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.92000 | $314.92 |
| 10 | $292.87400 | $2,928.74 |
| 25 | $284.50320 | $7,112.58 |
| 50 | $278.32080 | $13,916.04 |
| 120 | $270.69083 | $32,482.90 |
| 360 | $261.39403 | $94,101.85 |
| 600 | $257.17237 | $154,303.42 |
| 1,080 | $252.39400 | $272,585.52 |
| 2,520 | $245.64890 | $619,035.23 |



