FZUYBXLNNONM030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $17,309.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $17,309.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $16,339.48000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $16,339.48000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $15,170.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZUYBXLNNONM030

DigiKey Part Number
298-FZUYBXLNNONM030-ND
Manufacturer
Manufacturer Product Number
FZUYBXLNNONM030
Description
OM4 24-FIBER B2CA FRONT ACCESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 50/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
Cable
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
98.4' (30.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.15dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15,170.64000$15,170.64
Manufacturers Standard Package