FZTRP8NUJSNF023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,116.95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,874.97000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,874.97000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,874.97000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,874.97000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,154.80000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,912.58000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,912.58000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,912.58000
Datasheet
FZTRP8NUJSNF023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRP8NUJSNF023

DigiKey Part Number
FZTRP8NUJSNF023-ND
Manufacturer
Manufacturer Product Number
FZTRP8NUJSNF023
Description
OM4 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (6) 50/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex (6)
Cable Diameter
0.12" (3.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
23.0' (7.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,912.58000$5,912.58
Manufacturers Standard Package