Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRP7NQSONF023 | |
|---|---|
DigiKey Part Number | FZTRP7NQSONF023-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP7NQSONF023 |
Description | OM4 12-FIBER ROUND HARNESS, PLEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector LC Duplex (6) | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Break-Out | Base Product Number |
Fiber Type 50/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTRL7NQSONM007 | Panduit Corp | 0 | FZTRL7NQSONM007-ND | $6,124.77000 | Parametric Equivalent |
| FZTRL8NUFSNM007 | Panduit Corp | 0 | FZTRL8NUFSNM007-ND | $5,882.48000 | Parametric Equivalent |
| FZTRL8NUGSNM007 | Panduit Corp | 0 | FZTRL8NUGSNM007-ND | $5,882.48000 | Parametric Equivalent |
| FZTRL8NUHSNM007 | Panduit Corp | 0 | FZTRL8NUHSNM007-ND | $5,882.48000 | Parametric Equivalent |
| FZTRL8NUJSNM007 | Panduit Corp | 0 | FZTRL8NUJSNM007-ND | $5,882.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,162.67000 | $6,162.67 |










