Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FZTRP8NUGSNF046 | |
|---|---|
| DigiKey Part Number | FZTRP8NUGSNF046-ND | 
| Manufacturer | |
| Manufacturer Product Number | FZTRP8NUGSNF046 | 
| Description | OM4 12-FIBER ROUND HARNESS CABLE | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 46.0' (14.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | MPO | |
| 2nd Connector | LC Duplex (6) | |
| Cable Diameter | 0.12" (3.0mm) | |
| Cable Type | Break-Out | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 46.0' (14.0m) | |
| Type | Multimode, Duplex, OM4 | |
| Ratings | - | |
| Bend Radius | 30mm | |
| Color - Cable | Aqua | |
| Color - Connectors | Aqua | |
| Insertion Loss | 0.50dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | 26dB | |
| Operating Temperature | 0°C ~ 60°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6,603.08000 | $6,603.08 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China