MFR Recommended

FZ2RPU1ZNNNM2.5 | |
|---|---|
DigiKey Part Number  | 298-FZ2RPU1ZNNNM2.5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FZ2RPU1ZNNNM2.5  | 
Description  | OM4 2F 2MM PC OFNP LC UNIBOOT/CS  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic CS Duplex To LC/APC Duplex 50/125 8.2' (2.5m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
1st Connector  | CS Duplex  | |
2nd Connector  | LC/APC Duplex  | |
Cable Diameter  | 0.08" (2.0mm)  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 8.2' (2.5m)  | |
Type  | Multimode, Duplex, OM4  | |
Ratings  | -  | |
Bend Radius  | 20mm  | |
Color - Cable  | Aqua  | |
Color - Connectors  | -  | |
Insertion Loss  | 0.10dB  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | 26dB  | |
Operating Temperature  | 0°C ~ 60°C  | 


