



FZ2RPU1U1ONM002 | |
|---|---|
DigiKey Part Number | 298-FZ2RPU1U1ONM002-ND |
Manufacturer | |
Manufacturer Product Number | FZ2RPU1U1ONM002 |
Description | OM4 2F 2MM PC OFNP LC UNIBOOT /L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 40mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $476.05000 | $476.05 |
| 2 | $465.73000 | $931.46 |
| 3 | $459.78667 | $1,379.36 |
| 5 | $452.42200 | $2,262.11 |
| 7 | $447.63429 | $3,133.44 |
| 10 | $442.60700 | $4,426.07 |
| 25 | $429.93320 | $10,748.33 |
| 50 | $420.57560 | $21,028.78 |
| 100 | $411.40950 | $41,140.95 |

