



FHSZA-12-03R | |
---|---|
DigiKey Part Number | 298-FHSZA-12-03R-ND |
Manufacturer | |
Manufacturer Product Number | FHSZA-12-03R |
Description | 12F OM4 HD FLEX SC SPLICE CASSET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,472.07000 | $6,472.07 |