
P24D31M-BU2A | |
---|---|
DigiKey Part Number | 298-P24D31M-BU2A-ND |
Manufacturer | |
Manufacturer Product Number | P24D31M-BU2A |
Description | VERTICAL,(12) C13,(12) C19,MONIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 50A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | CS8365C | |
AC Outlets | 24 | |
Connector - AC Output | C13 (12), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 3.3' (1.00m) | |
Approval Agency | CB, CE, EAC, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $16,986.16100 | $169,861.61 |