


IFRH5C04BL-UG-S | |
---|---|
DigiKey Part Number | 298-IFRH5C04BL-UG-S-ND |
Manufacturer | |
Manufacturer Product Number | IFRH5C04BL-UG-S |
Description | PANDUIT INDUSTRIAL ETHERNET/IP C |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - |