Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FZ2RLU1U1ONM003 | |
|---|---|
DigiKey Part Number  | 298-FZ2RLU1U1ONM003-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FZ2RLU1U1ONM003  | 
Description  | OM4 2F 2MM PC LSZH LC UNIBOOT /L  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | LC Duplex  | |
2nd Connector  | LC Duplex  | |
Cable Diameter  | 0.08" (2.0mm)  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 9.8' (3.0m)  | |
Type  | Multimode, Duplex, OM4  | |
Ratings  | -  | |
Bend Radius  | 40mm  | |
Color - Cable  | Aqua  | |
Color - Connectors  | Aqua  | |
Insertion Loss  | 0.15dB  | |
Jacket (Insulation) Material  | Low Smoke Zero Halogen (LSZH)  | |
Return Loss  | 26dB  | |
Operating Temperature  | -10°C ~ 60°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $464.50400 | $4,645.04 | 









