
FZ1BN1NNNSNM003 | |
|---|---|
DigiKey Part Number | FZ1BN1NNNSNM003-ND |
Manufacturer | |
Manufacturer Product Number | FZ1BN1NNNSNM003 |
Description | OM4 1 FIBER 900UM BUFFERED PATCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Simplex, OM4 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Blue | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $133.80800 | $1,338.08 |

