FXTRP8NUHSNF022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $4,742.26000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,236.57000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,236.57000
Datasheet
FXTRP8NUHSNF022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTRP8NUHSNF022

DigiKey Part Number
FXTRP8NUHSNF022-ND
Manufacturer
Manufacturer Product Number
FXTRP8NUHSNF022
Description
OM3 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC 50/125 22.0' (6.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
22.0' (6.7m)
Type
Multimode, OM3
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,236.57000$5,236.57
Manufacturers Standard Package