
FX2ERLNSNSNM001 | |
|---|---|
DigiKey Part Number | 298-16273-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNSNSNM001 |
Description | OM3 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $414.53000 | $414.53 |
| 10 | $385.43200 | $3,854.32 |
| 25 | $374.40000 | $9,360.00 |
| 50 | $366.25460 | $18,312.73 |
| 100 | $358.27640 | $35,827.64 |
| 250 | $347.97832 | $86,994.58 |
| 500 | $340.37018 | $170,185.09 |
| 1,000 | $332.91795 | $332,917.95 |
| 2,500 | $323.29610 | $808,240.25 |


