FW2RPU1U1ONM003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $533.00300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $502.46700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $533.00300
Datasheet
FW2RPU1U1ONM003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW2RPU1U1ONM003
FW2RPU1U1ONM003
FW2RPU1U1ONM003

FW2RPU1U1ONM003

DigiKey Part Number
298-FW2RPU1U1ONM003-ND
Manufacturer
Manufacturer Product Number
FW2RPU1U1ONM003
Description
OM5 2F 2MM PC OFNP LC UNIBOOT/LC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/UPC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
20mm
Color - Cable
Green
Color - Connectors
-
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$502.46700$5,024.67