FHP9N-LA1X04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FHP9N-LA1X04
FHP9N-LA1X04
FHP9N-LA1X04

FHP9N-LA1X04

DigiKey Part Number
298-FHP9N-LA1X04-ND
Manufacturer
Manufacturer Product Number
FHP9N-LA1X04
Description
HD FLEX PON SPLITTER CASSETTE, 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
4-Plex
Mode
-
Mounting Type
Panel Mount, Snap-In
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Green
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,948.96000$3,948.96
Manufacturers Standard Package