
FOKRX24 | |
|---|---|
DigiKey Part Number | 298-FOKRX24-ND |
Manufacturer | |
Manufacturer Product Number | FOKRX24 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Tensile Strength | 68.0kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 142.24mm | |
Ratings | OFNR | |
Features | 24 Fibers | |
Operating Temperature | -40°C ~ 80°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | $56.27763 | $92,295.31 |

