cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX83NQPQPAQM005

DigiKey Part Number
298-AX83NQPQPAQM005-ND
Manufacturer
Manufacturer Product Number
AX83NQPQPAQM005
Description
ACTIVE OPTICAL CABLE ASSEMBLY, Q
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Cable 16.40' (5.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Cable
Gender
Male to Cable
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
16.40' (5.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.