Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FW2RLU1U1NNM019 | |
|---|---|
| DigiKey Part Number | 298-FW2RLU1U1NNM019-ND | 
| Manufacturer | |
| Manufacturer Product Number | FW2RLU1U1NNM019 | 
| Description | OM5 2F 2MM PC LSZH LC UNIBOOT/LC | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 62.3' (19.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | LC/UPC Duplex | |
| 2nd Connector | LC/UPC Duplex | |
| Cable Diameter | 0.08" (2.0mm) | |
| Cable Type | - | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 62.3' (19.0m) | |
| Type | Multimode, Duplex, OM5 | |
| Ratings | - | |
| Bend Radius | 20mm | |
| Color - Cable | Green | |
| Color - Connectors | - | |
| Insertion Loss | 0.10dB | |
| Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
| Return Loss | 26dB | |
| Operating Temperature | -10°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $959.36000 | $959.36 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China