


S2DFL | |
---|---|
DigiKey Part Number | 1801-S2DFLTR-ND - Tape & Reel (TR) 1801-S2DFLCT-ND - Cut Tape (CT) 1801-S2DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2DFL |
Description | DIODE STANDARD 200V 2A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.41300 | $14.13 |
100 | $0.78750 | $78.75 |
500 | $0.57804 | $289.02 |
1,000 | $0.49823 | $498.23 |
2,000 | $0.45285 | $905.70 |
5,000 | $0.39069 | $1,953.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27227 | $2,722.70 |
20,000 | $0.26141 | $5,228.20 |
30,000 | $0.23951 | $7,185.30 |