
FRHC4BL10 | |
---|---|
DigiKey Part Number | 298-FRHC4BL10-ND |
Manufacturer | |
Manufacturer Product Number | FRHC4BL10 |
Description | CHANNEL COVER, HINGED, SNAP-ON, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 10.010' (3078.48mm, 121.20") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | 0.780" (19.81mm) | |
Width | 5.236" (133.00mm) | |
Length | 10.010' (3078.48mm, 121.20") | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $1,543.59500 | $6,174.38 |