FW2EXQ1Q1NNXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2ERQ1Q1NNF001

DigiKey Part Number
298-17007-ND
Manufacturer
Manufacturer Product Number
FW2ERQ1Q1NNF001
Description
FIBER OPTC CBL LC-LC DUPLX 305MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 1.00' (305mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
-
Length - Overall
1.00' (305mm)
Type
Multimode, Duplex, OM5
Ratings
OFNR
Bend Radius
16mm
Color - Cable
Green
Color - Connectors
Black
Insertion Loss
0.10dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$505.06000$505.06
10$469.62000$4,696.20
25$456.17360$11,404.34
50$446.24160$22,312.08
100$436.51400$43,651.40
250$423.95528$105,988.82
500$414.67932$207,339.66
1,000$405.59244$405,592.44
Manufacturers Standard Package