Parametric Equivalent
Parametric Equivalent




FW2ERLNLNNNM025 | |
|---|---|
DigiKey Part Number  | 298-FW2ERLNLNNNM025-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FW2ERLNLNNNM025  | 
Description  | OM5 2F 1.6MM PC OFNR LC DUP/LC D  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | LC Duplex  | |
2nd Connector  | LC Duplex  | |
Cable Diameter  | 0.06" (1.6mm)  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 82.0' (25.0m)  | |
Type  | Multimode, Duplex, OM5  | |
Ratings  | -  | |
Bend Radius  | 16mm  | |
Color - Cable  | Green  | |
Color - Connectors  | -  | |
Insertion Loss  | 0.10dB  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | 26dB  | |
Operating Temperature  | -10°C ~ 60°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $936.13900 | $9,361.39 | 



