
FST6 | |
---|---|
DigiKey Part Number | 298-16256-ND |
Manufacturer | |
Manufacturer Product Number | FST6 |
Description | WIRE SPLICE TRAY 12PAIR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 7.90" (200.7mm) 12 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 12 Fibers | |
Diameter - Inside | - | |
Length - Overall | 7.90" (200.7mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $735.70000 | $735.70 |
10 | $683.99900 | $6,839.99 |
25 | $664.38800 | $16,609.70 |
50 | $649.90280 | $32,495.14 |
100 | $635.71570 | $63,571.57 |
250 | $617.39376 | $154,348.44 |
500 | $603.86620 | $301,933.10 |
1,000 | $590.60759 | $590,607.59 |