FROV4512X4LYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FROV4512X4LYL

DigiKey Part Number
298-FROV4512X4LYL-ND
Manufacturer
Manufacturer Product Number
FROV4512X4LYL
Description
FITTING OUTSIDE VERT 45 12X4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Fitting - Outside Vertical 45° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fitting - Outside Vertical 45°
For Use With/Related Products
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,885.41000$1,885.41
10$1,752.49000$17,524.90
25$1,702.04840$42,551.21
50$1,664.79180$83,239.59
100$1,628.29880$162,829.88
250$1,581.18472$395,296.18
500$1,546.37222$773,186.11
Manufacturers Standard Package