



FRHC12YL10 | |
|---|---|
DigiKey Part Number | 298-FRHC12YL10-ND |
Manufacturer | |
Manufacturer Product Number | FRHC12YL10 |
Description | CHANNEL COVER, HINGED, SNAP-ON 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow 120.00" (3048.00mm, 10.00') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer Panduit Corp | Height 1.470" (37.34mm) |
Series | Width 13.626" (346.10mm) |
Packaging Bulk | Length 120.00" (3048.00mm, 10.00') |
Part Status Active | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $2,622.98500 | $5,245.97 |

