
FQWA-12-10U | |
---|---|
DigiKey Part Number | 298-FQWA-12-10U-ND |
Manufacturer | |
Manufacturer Product Number | FQWA-12-10U |
Description | SFQ CASSETTE OM5 1 MPO/6 DUP LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode OM5 | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,333.39000 | $7,333.39 |