



FLCS2/9SOCU9BU | |
---|---|
DigiKey Part Number | FLCS2/9SOCU9BU-ND |
Manufacturer | |
Manufacturer Product Number | FLCS2/9SOCU9BU |
Description | FIBER LC-UPC SPLICE-ON CONN 250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.15dB | |
Reflection | -55dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.79000 | $209.79 |
5 | $199.38000 | $996.90 |
10 | $195.06900 | $1,950.69 |
30 | $188.40967 | $5,652.29 |
50 | $185.38640 | $9,269.32 |
100 | $181.35720 | $18,135.72 |
250 | $176.15848 | $44,039.62 |
500 | $172.31818 | $86,159.09 |
1,000 | $168.55615 | $168,556.15 |