
FIG8-1/2-250TP | |
---|---|
DigiKey Part Number | 298-FIG8-1/2-250TP-ND |
Manufacturer | |
Manufacturer Product Number | FIG8-1/2-250TP |
Description | TIN PLATED GROUNDING "FIGURE 8" |
Customer Reference | |
Detailed Description | Terminal Grounding Rod Tap Connector Crimp 250MCM (kcmil)-3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Grounding Rod Tap | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-3/0 AWG | |
Color | Black |