
FC3XN-16-10NMBN | |
---|---|
DigiKey Part Number | FC3XN-16-10NMBN-ND |
Manufacturer | |
Manufacturer Product Number | FC3XN-16-10NMBN |
Description | 40G-10G QUICKNET CASSETTE WITH O |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |