
FC3XN-16-10B | |
---|---|
DigiKey Part Number | FC3XN-16-10B-ND |
Manufacturer | |
Manufacturer Product Number | FC3XN-16-10B |
Description | 40G-10G QUICKNET CASSETTE WITH O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 16-Plex | |
Mode | Multimode OM3 | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,434.86000 | $5,434.86 |