



FAP3WBUDSCZ | |
---|---|
DigiKey Part Number | 298-16192-ND |
Manufacturer | |
Manufacturer Product Number | FAP3WBUDSCZ |
Description | FAP W/3 SC DUPL ADAPTERS (BU) ZI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $788.63000 | $788.63 |
10 | $733.18300 | $7,331.83 |
25 | $712.16000 | $17,804.00 |
50 | $696.63140 | $34,831.57 |
100 | $681.41450 | $68,141.45 |
250 | $661.77376 | $165,443.44 |
500 | $647.26702 | $323,633.51 |
1,000 | $633.05430 | $633,054.30 |