F9UYBZRNNSNM005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $9,682.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9UYBZRNNSNM005

DigiKey Part Number
298-F9UYBZRNNSNM005-ND
Manufacturer
Manufacturer Product Number
F9UYBZRNNSNM005
Description
OS2 SM 24-FIBER B2CA FRONT ACCE
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To Cable 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Last Time Buy
1st Connector
LC/APC Duplex
2nd Connector
Cable
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
65dB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,682.90000$9,682.90
Manufacturers Standard Package