
F9UYBXRNNSNM005 | |
|---|---|
DigiKey Part Number  | 298-F9UYBXRNNSNM005-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F9UYBXRNNSNM005  | 
Description  | OS2 SM 24-FIBER B2CA  FRONT ACCE  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic LC Duplex To Cable 9/125 16.4' (5.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Last Time Buy  | |
1st Connector  | LC Duplex  | |
2nd Connector  | Cable  | |
Cable Diameter  | -  | |
Cable Type  | Trunk  | |
Features  | -  | |
Fiber Type  | 9/125  | |
Length - Overall  | 16.4' (5.0m)  | |
Type  | Singlemode, Duplex, OS2  | |
Ratings  | -  | |
Bend Radius  | -  | |
Color - Cable  | Yellow  | |
Color - Connectors  | -  | |
Insertion Loss  | 0.35dB  | |
Jacket (Insulation) Material  | Low Smoke Zero Halogen (LSZH)  | |
Return Loss  | 55dB  | |
Operating Temperature  | 0°C ~ 70°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8,821.95000 | $8,821.95 | 

