Parametric Equivalent
Parametric Equivalent

| F92RPUNUNONM006 | |
|---|---|
| DigiKey Part Number | 298-F92RPUNUNONM006-ND | 
| Manufacturer | |
| Manufacturer Product Number | F92RPUNUNONM006 | 
| Description | OS2 2F 2MM PC OFNP LC UNIBOOT /L | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| 1st Connector | LC Duplex | |
| 2nd Connector | LC Duplex | |
| Cable Diameter | 0.08" (2.0mm) | |
| Cable Type | - | |
| Features | - | |
| Fiber Type | 9/125 | |
| Length - Overall | 19.7' (6.0m) | |
| Type | Singlemode, Duplex, OS2 | |
| Ratings | - | |
| Bend Radius | 40mm | |
| Color - Cable | Yellow | |
| Color - Connectors | Black, Blue | |
| Insertion Loss | 0.25dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | 0.55dB | |
| Operating Temperature | -10°C ~ 60°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China