F92RPUNUNONM004 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $472.72000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $472.84300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $481.97700
Datasheet
Image for F92RPUNUNONM004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RPUNUNONM004

DigiKey Part Number
298-F92RPUNUNONM004-ND
Manufacturer
Manufacturer Product Number
F92RPUNUNONM004
Description
OS2 2F 2MM PC OFNP LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
13.1' (4.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Color - Connectors
Black, Blue
1st Connector
LC Duplex
Insertion Loss
0.25dB
2nd Connector
LC Duplex
Return Loss
0.55dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92RPU1U1ONF013Panduit Corp0298-F92RPU1U1ONF013-ND$472.72000Parametric Equivalent
F92RPU1U1ONM004Panduit Corp0298-F92RPU1U1ONM004-ND$472.84300Parametric Equivalent
F92RPU2U2ONM004Panduit Corp0298-F92RPU2U2ONM004-ND$481.97700Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes