F92RPU1U1ONF013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $472.84300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $481.97700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for F92RPU1U1ONF013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RPU1U1ONF013

DigiKey Part Number
298-F92RPU1U1ONF013-ND
Manufacturer
Manufacturer Product Number
F92RPU1U1ONF013
Description
OS2 2F 2MM PC OFNP LC UNIBOOT /L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
13.1' (4.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.25dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92RPU1U1ONM004Panduit Corp0298-F92RPU1U1ONM004-ND$472.84300Parametric Equivalent
F92RPU2U2ONM004Panduit Corp0298-F92RPU2U2ONM004-ND$481.97700Parametric Equivalent
F92RPUNUNONM004Panduit Corp0298-F92RPUNUNONM004-ND$0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$472.72000$4,727.20