Similar

54-00322 | |
|---|---|
DigiKey Part Number  | 839-54-00322-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 54-00322  | 
Description  | M8 A-CODE 6POS PLUG PANEL MOUNT  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Circular Connector Plug, Male Pins Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 54-00322 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 6  | |
Shell Size - Insert  | M8-6  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount, Through Hole  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Solder  | |
Fastening Type  | Threaded  | |
Orientation  | A  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 HB  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 30V  | |
Cable Opening  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Brass  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyamide (PA66), Nylon 6/6  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $45.85000 | $45.85 | 
| 10 | $38.98900 | $389.89 | 
| 25 | $36.55000 | $913.75 | 
| 50 | $34.80260 | $1,740.13 | 
| 100 | $33.14150 | $3,314.15 | 
| 250 | $31.06628 | $7,766.57 | 
| 500 | $29.58418 | $14,792.09 | 
| 1,000 | $28.17310 | $28,173.10 | 
| 2,500 | $26.41132 | $66,028.30 | 







