



FDUFD6045PRGY | |
|---|---|
DigiKey Part Number | 298-FDUFD6045PRGY-ND |
Manufacturer | |
Manufacturer Product Number | FDUFD6045PRGY |
Description | ODF FRONT DOOR, 600MM WIDE, 45RU |
Customer Reference | |
Detailed Description | Door 23.413" L x 2.051" W x 83.370" H (594.70mm x 52.10mm x 2117.60mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Door | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 23.413" L x 2.051" W x 83.370" H (594.70mm x 52.10mm x 2117.60mm) | |
Color | Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,482.84000 | $5,482.84 |

