Parametric Equivalent
Parametric Equivalent

F92ELANB1SNM030 | |
|---|---|
DigiKey Part Number  | 298-F92ELANB1SNM030-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F92ELANB1SNM030  | 
Description  | OS2 2F 1.6MM PC LSZH SC/APC TO L  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic LC/APC To SC/APC 9/125 98.4' (30.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | LC/APC  | |
2nd Connector  | SC/APC  | |
Cable Diameter  | 0.06" (1.6mm)  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 9/125  | |
Length - Overall  | 98.4' (30.0m)  | |
Type  | Singlemode, OS2  | |
Ratings  | -  | |
Bend Radius  | 16mm  | |
Color - Cable  | Yellow  | |
Color - Connectors  | -  | |
Insertion Loss  | 0.30dB, 0.50dB  | |
Jacket (Insulation) Material  | Low Smoke Zero Halogen (LSZH)  | |
Return Loss  | 65dB  | |
Operating Temperature  | -10°C ~ 60°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $650.07000 | $650.07 | 


