cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUYPXRNNNNF040

DigiKey Part Number
298-FSUYPXRNNNNF040-ND
Manufacturer
Manufacturer Product Number
FSUYPXRNNNNF040
Description
OM4+ 24-FIBER PLENUM FRONT ACCE
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 50/125 40.0' (12.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Last Time Buy
1st Connector
LC Duplex
2nd Connector
Cable
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
40.0' (12.2m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.10dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,799.19000$12,799.19
Manufacturers Standard Package