
F913LANANSNM4.5 | |
---|---|
DigiKey Part Number | 298-F913LANANSNM4.5-ND |
Manufacturer | |
Manufacturer Product Number | F913LANANSNM4.5 |
Description | OS2 1F 3MM PC LSZH SC/APC TO SC/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 14.8' (4.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC Duplex | |
2nd Connector | SC/APC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 14.8' (4.5m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 65dB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $309.39000 | $3,093.90 |