U03N11V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U03N11V
U03N11V
U03N11V

U03N11V

DigiKey Part Number
298-U03N11V-ND
Manufacturer
Manufacturer Product Number
U03N11V
Description
SMARTZONE UPS, 3KVA, 2U, 120V, V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA 110V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
110VAC, 120VAC
Applications
Network, Single Phase
Form
Desktop
Power - Rated
3kVA
AC Outlets
5 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
110V, 120V
Input Connector
NEMA L5-30P
Output Connector
NEMA 5-20R (4), NEMA L5-30R (1)
Cord Length
-
Approval Agency
-
Size / Dimension
-
Height
-
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17,546.03000$17,546.03
5$16,664.27000$83,321.35
10$16,297.23700$162,972.37
25$15,823.21560$395,580.39
50$15,605.24080$780,262.04
Manufacturers Standard Package