
F4X3WH6 | |
|---|---|
DigiKey Part Number | 298-18289-ND |
Manufacturer | |
Manufacturer Product Number | F4X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F4X3WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.990" (75.95mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.99000 | $637.99 |
| 10 | $593.14000 | $5,931.40 |
| 25 | $576.14280 | $14,403.57 |
| 60 | $560.33083 | $33,619.85 |
| 120 | $548.09867 | $65,771.84 |
| 300 | $540.74450 | $162,223.35 |


