
F3X4LG6 | |
|---|---|
DigiKey Part Number | 298-F3X4LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F3X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.010" (101.85mm) | |
Length | 1.42' (431.80mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.44000 | $188.44 |
| 10 | $175.21700 | $1,752.17 |
| 25 | $170.21800 | $4,255.45 |
| 50 | $166.52640 | $8,326.32 |
| 100 | $162.90900 | $16,290.90 |
| 250 | $158.24120 | $39,560.30 |
| 500 | $154.79326 | $77,396.63 |





