
F2X5LG6 | |
|---|---|
DigiKey Part Number | 298-18275-ND |
Manufacturer | |
Manufacturer Product Number | F2X5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2X5LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 5.010" (127.25mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $824.53000 | $824.53 |
| 10 | $766.58900 | $7,665.89 |
| 25 | $744.60160 | $18,615.04 |
| 60 | $724.14567 | $43,448.74 |
| 120 | $709.54833 | $85,145.80 |







