
F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.73000 | $117.73 |
| 10 | $109.48600 | $1,094.86 |
| 25 | $106.36640 | $2,659.16 |
| 50 | $104.06440 | $5,203.22 |
| 100 | $101.80770 | $10,180.77 |
| 250 | $98.89444 | $24,723.61 |
| 500 | $96.74338 | $48,371.69 |



