
F1X4WH6 | |
---|---|
DigiKey Part Number | 298-F1X4WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | F1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.02000 | $99.02 |
10 | $92.09500 | $920.95 |
25 | $89.47360 | $2,236.84 |
50 | $87.53580 | $4,376.79 |
100 | $85.63830 | $8,563.83 |
250 | $83.18992 | $20,797.48 |
500 | $81.38152 | $40,690.76 |
1,000 | $79.60983 | $79,609.83 |